text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1176DVMAA

32bit Crossover MCU, Cortex M7 & M4, TSN, 289pin MAPBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1176DVMAA - Technical Attributes
Attributes Table
Family Name: i.MX RT
Core Processor: ARM Cortex M7
Program Memory Type: ROM
RAM Size: 2MB
No of I/O Lines: 174
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Supply Voltage: 1.1V to 1.15V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 2-chx12-bit
Package Style:  MAPBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
304
Multiple Of:
152
Total
$3,863.84
USD
Quantity
Unit Price
152+
$12.71
Product Variant Information section