text.skipToContent text.skipToNavigation

Manufacturer Part #

MK10DX256VMD10

K10 32-bit M4 Performance MCU 100MHz 512KB Flash 64KB SRAM, in a 144 pin MAPBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK10DX256VMD10 - Technical Attributes
Attributes Table
Family Name: Kinetis K10
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 104
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 46-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  MAPBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$7,944.00
USD
Quantity
Unit Price
800+
$9.93
Product Variant Information section