text.skipToContent text.skipToNavigation

Manufacturer Part #

MK12DN512VLH5R

MK12DN512 Series 32-Bit Single-Core 50MHz 512KB FLASH Microcontroller IC LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK12DN512VLH5R - Technical Attributes
Attributes Table
Family Name: Kinetis K10
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 22-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$10,410.00
USD
Quantity
Unit Price
1,500+
$6.94
Product Variant Information section