text.skipToContent text.skipToNavigation

Manufacturer Part #

MK12DX128VLH5

Kinetis K12 Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
NXP MK12DX128VLH5 - Technical Attributes
Attributes Table
Family Name: Kinetis K10
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 50MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 22-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,688.00
USD
Quantity
Unit Price
800+
$4.61
Product Variant Information section