text.skipToContent text.skipToNavigation

Manufacturer Part #

MK20DX256VLK7R

MCU 32-Bit K20 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP T/R

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK20DX256VLK7R - Technical Attributes
Attributes Table
Family Name: Kinetis K20
Core Processor: ARM® Cortex®-M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 29-ch x 16-bit
On-Chip DAC: 1-Ch x 12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,530.00
USD
Quantity
Unit Price
1,000+
$8.53
Product Variant Information section