text.skipToContent text.skipToNavigation

Manufacturer Part #

MK20DX256VMD10

Kinetis K20 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller-MAPBGA-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK20DX256VMD10 - Technical Attributes
Attributes Table
Family Name: Kinetis K20
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 42-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  MAPBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
480
Multiple Of:
160
Total
$4,848.00
USD
Quantity
Unit Price
160+
$10.10
Product Variant Information section