text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN512VLL12

Kinetis K22F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
NXP MK22FN512VLL12 - Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 66
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 33-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
5,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,109.50
USD
Quantity
Unit Price
450+
$6.91
Product Variant Information section