text.skipToContent text.skipToNavigation

Manufacturer Part #

MK24FN1M0VDC12R

Kinetis K24F Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller -MAPBGA-121

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK24FN1M0VDC12R - Technical Attributes
Attributes Table
Family Name: Kinetis K24F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 37-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$24,140.00
USD
Quantity
Unit Price
2,000+
$12.07
Product Variant Information section