text.skipToContent text.skipToNavigation

Manufacturer Part #

MK26FN2M0VMI18

Kinetis K26F Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller -MAPBGA-169

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
NXP MK26FN2M0VMI18 - Technical Attributes
Attributes Table
Family Name: Kinetis K26
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 116
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  MAPBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,040
USA:
1,040
2,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$4,661.80
USD
Quantity
Unit Price
260+
$17.93
Product Variant Information section