text.skipToContent text.skipToNavigation

Manufacturer Part #

MK27FN2M0VMI15

Kinetis K27F Series 2 MB Flash 1 MB RAM SMT 32-Bit Microcontroller - MAPBGA-169

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK27FN2M0VMI15 - Technical Attributes
Attributes Table
Family Name: Kinetis K27F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 150MHz
No of I/O Lines: 120
InterfaceType / Connectivity: EBI/EMI/I2C/QSPI/SPI/UART/USART/USB
Peripherals: DMA/I2S/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip DAC: 2-chx6-bit / 1-chx12-bit
Package Style:  MAPBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$5,311.80
USD
Quantity
Unit Price
260+
$20.43
Product Variant Information section