text.skipToContent text.skipToNavigation

Manufacturer Part #

MK60DN512VLQ10

Kinetis K60 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK60DN512VLQ10 - Technical Attributes
Attributes Table
Family Name: Kinetis K60
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Analog Comparators/CAN/Ethernet/I2C/I2S/SPI/UART/USB/Watchdog
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 42-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The MK60DN512VLQ10 is a 3.6 V input voltage, 512-kB flash and 128 kB RAM, 32 Bit microcontroller. It is available in surface mount LQFP-144 package.

Features:

  • Ultra-Low-Power:
    • 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times. Stop currents down to 2 µA, and run currents of <350 µA/MHz, with 4 µs wake-up from Stop mode
    • Full memory and analog operation down to 1.71 volts for extended battery life 
  • Flash, SRAM and FlexMemory:
    • 256 KB - 512 KB flash. Fast access, high reliability with four-level security protection
    • 64 KB-128 KB of SRAM 
  • Mixed-Signal capability:
    • Up two 12-bit digital-to-analog-converter (DAC) for analog waveform generation for audio applications
    • Three high-speed comparators providing fast and accurate motor over-current protection by driving PWMs to a safe state
  • Performance:
    • ARM® Cortex-M4™ core with DSP, 100MHz clock, single cycle MAC, and single instruction multiple data (SIMD) extensions 16-channel DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
    • Cross bar switch enables concurrent multi-master bus accesses, increasing bus bandwidth
  • Timing and Control:
    • Up to three FlexTimers with a total of 12 channels. Hardware dead-time insertion and quadrature decoding for motor control
    • Carrier modulator timer for infrared waveform generation in remote control applications

Applications:

  • Industrial:
    • Programmable Logic Control (PLC) 
    • Portable Electronic Point of Sale (ePOS) Terminals 
    • Security Cameras
    • Building Automation Controllers
    • Control Panels (Elevator)
  • Medical/Healthcare:
    • Heart Rate Monitors 
    • Telehealth System 
    • Anesthesia Unit Monitor 
    • Multi-Parameter Patient Monitor 
    • Ventilators and Respirators 
    • Defibrillators 
    • Portable Electrocardiograph (ECG) 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$7,344.00
USD
Quantity
Unit Price
2
$12.75
4
$12.66
15
$12.49
25
$12.42
50+
$12.24
Product Variant Information section