text.skipToContent text.skipToNavigation

Manufacturer Part #

MK60DN512ZVLQ10

Kinetis K60 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK60DN512ZVLQ10 - Technical Attributes
Attributes Table
Family Name: Kinetis K60
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Analog Comparators/CAN/Ethernet/I2C/I2S/SPI/UART/USB/Watchdog
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 42-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
The MK60DN512ZVLQ10 is a part of K60 family microcontroller and it includes IEEE 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect capability, hardware encryption and tamper detection capabilities.

The MK60DN512ZVLQ10 starts from 256 KB of flash in 100LQFP packages extending up to 1 MB in a 256MAPBGA package with a rich suite of analog, communication, timing and control peripherals. High memory density K60 family devices include an optional single precision floating point unit, NAND flash controller and DRAM controller.

Features:

  • Ultra low power
  • Flash, SRAM and flexMemory
  • Mixed-signal capability
  • Performance
  • Timing and control
  • Human-machine interface
  • Connectivity and communications
  • Reliability, safety and security
  • External peripheral support

Applications:

  • Industrial
    • Security Cameras
    • Building Automation Controllers
    • Control Panels (Elevator)
  • Medical/Healthcare
    • Heart Rate Monitors 
    • Telehealth System 
    • Electrocardiograph (ECG) 
    • Anesthesia Unit Monitor 
    • Vital Signs Monitors 
    • Ventilators and Respirators 
    • Defibrillators 

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$7,938.00
USD
Quantity
Unit Price
2
$13.79
4
$13.69
15
$13.50
25
$13.43
50+
$13.23
Product Variant Information section