text.skipToContent text.skipToNavigation

Manufacturer Part #

MK64FN1M0VLL12

Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
NXP MK64FN1M0VLL12 - Technical Attributes
Attributes Table
Family Name: Kinetis K60
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2C/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 32-chx16-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$5,341.50
USD
Quantity
Unit Price
450+
$11.87
Product Variant Information section