text.skipToContent text.skipToNavigation

Manufacturer Part #

MK80FN256VLL15

Kinetis K80 Series 256 kB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK80FN256VLL15 - Technical Attributes
Attributes Table
Family Name: Kinetis K80
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 256kB
Speed: 150MHz
No of I/O Lines: 66
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 1-chx16-bit
On-Chip DAC: 2-chx6-bit / 1-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$4,401.00
USD
Quantity
Unit Price
450+
$9.78
Product Variant Information section