text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE02Z32VLC2

Kinetis KE02 Series 32 KB Flash 4 kB RAM 32-Bit SMT Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
NXP MKE02Z32VLC2 - Technical Attributes
Attributes Table
Family Name: Kinetis KE02
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx6-bit
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,112
USA:
1,112
11,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.90
250+
$1.86
Product Variant Information section