text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE02Z64VQH2

Kinetis KE02 Series 64 kB Flash 4kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKE02Z64VQH2 - Technical Attributes
Attributes Table
Family Name: Kinetis KE02
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 57
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx6-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2100
Multiple Of:
420
Total
$5,754.00
USD
Quantity
Unit Price
2,100+
$2.74
Product Variant Information section