text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE06Z128VLK4

Kinetis KE06 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKE06Z128VLK4 - Technical Attributes
Attributes Table
Family Name: Kinetis KE06
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 71
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx6-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1350
Multiple Of:
450
Total
$5,602.50
USD
Quantity
Unit Price
5
$4.44
20
$4.34
30
$4.31
75
$4.24
125+
$4.15
Product Variant Information section