text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE06Z64VLK4

Kinetis KE06 Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKE06Z64VLK4 - Technical Attributes
Attributes Table
Family Name: Kinetis KE06
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 71
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx6-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$1,615.50
USD
Quantity
Unit Price
450+
$3.59
Product Variant Information section