text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE18F512VLH16

Kinetis KE1xF Series 512 KB Flash 64 kB RAM SMT 32-Bit Microcontroller -LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKE18F512VLH16 - Technical Attributes
Attributes Table
Family Name: Kinetis KE1xF
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 168MHz
No of I/O Lines: 58
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: DMA/LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$4,968.00
USD
Quantity
Unit Price
4
$6.43
15
$6.36
25
$6.33
50
$6.29
100+
$6.21
Product Variant Information section