text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL02Z32VFM4R

Kinetis KL02 Series 32 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - QFN-32EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL02Z32VFM4R - Technical Attributes
Attributes Table
Family Name: Kinetis KL02
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
On-Chip ADC: 14-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,150.00
USD
Quantity
Unit Price
5,000+
$2.03
Product Variant Information section