text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL03Z16VFG4

Kinetis KL03 Series 16 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - QFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL03Z16VFG4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL03
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
4900
Multiple Of:
2450
Total
$5,194.00
USD
Quantity
Unit Price
2,450+
$1.06
Product Variant Information section