text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL16Z128VFT4

Kinetis KL16 Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL16Z128VFT4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL16
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2600
Multiple Of:
1300
Total
$8,736.00
USD
Quantity
Unit Price
2,600+
$3.36
Product Variant Information section