text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL27Z64VDA4

Kinetis KL27 Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - XFBGA-36

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL27Z64VDA4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: DMA/I2S/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 14-chx16-bit
Watchdog Timers: 1
Package Style:  BGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,553.30
USD
Quantity
Unit Price
490+
$3.17
Product Variant Information section