text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL33Z32VLH4

Kinetis KL33 Series 32 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
NXP MKL33Z32VLH4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL33
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 54
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: DMA/LCD/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx16-bit
Pricing Section
Global Stock:
11,200
USA:
11,200
107,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,136.00
USD
Quantity
Unit Price
800+
$2.67
Product Variant Information section