text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL36Z256VLL4R

Kinetis KL36 Series 256kB Flash 32KB SRAM 48 MHz 32-Bit Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL36Z256VLL4R - Technical Attributes
Attributes Table
Family Name: Kinetis KL36
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 84
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,140.00
USD
Quantity
Unit Price
1,000+
$5.14
Product Variant Information section