text.skipToContent text.skipToNavigation

Manufacturer Part #

MKV10Z32VLF7

MKV10Z Series 32 kB Flash 8 kB RAM 75 MHz 32-Bit SMT Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKV10Z32VLF7 - Technical Attributes
Attributes Table
Family Name: Kinetis KV
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 75MHz
No of I/O Lines: 40
Number Of Timers: 4
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$6,275.00
USD
Quantity
Unit Price
250+
$2.51
Product Variant Information section