text.skipToContent text.skipToNavigation

Manufacturer Part #

MKV11Z128VLH7

Kinetis KV Series 128 kB Flash 16 kB RAM 75 MHz 32-Bit Microcontroller-LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKV11Z128VLH7 - Technical Attributes
Attributes Table
Family Name: Kinetis KV
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 75MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: DMA/LVD/POR/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
160
Total
$5,776.00
USD
Quantity
Unit Price
160+
$3.61
Product Variant Information section