text.skipToContent text.skipToNavigation

Manufacturer Part #

MKV30F128VFM10

IC MCU 32BIT 128KB FLASH 32QFN

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKV30F128VFM10 - Technical Attributes
Attributes Table
Family Name: KV3x
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/PWM/Watchdog
Number Of Timers: 6
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 1x12-bit
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2450
Multiple Of:
490
Total
$7,350.00
USD
Quantity
Unit Price
490+
$3.00
Product Variant Information section