text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32AK3208GC41064-I/PT

PIC32A Series 32 KB Flash 8 KB RAM 200 MHz 32 bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Microchip PIC32AK3208GC41064-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32A
Core Processor: PIC
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 200MHz
No of I/O Lines: 49
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 3-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.63
USD
Quantity
Unit Price
1
$1.63
25
$1.60
50
$1.59
150
$1.56
300+
$1.53
Product Variant Information section