text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM1216MC00032-I/PT

PIC32CM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM1216MC00032-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,350.00
USD
Quantity
Unit Price
10
$2.87
25
$2.83
50
$2.80
100
$2.77
200+
$2.70
Product Variant Information section