text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM1216MC00032-I/RTB

PIC32CM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM1216MC00032-I/RTB - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
980
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,318.10
USD
Quantity
Unit Price
10
$2.85
25
$2.81
50
$2.78
100
$2.75
200+
$2.69
Product Variant Information section