text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MM0064GPL020-I/SS

PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MM0064GPL020-I/SS - Technical Attributes
Attributes Table
Family Name: PIC32MM
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit / 11-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,680
Factory Lead Time:
5 Weeks
Minimum Order:
603
Multiple Of:
67
Total
$958.77
USD
Quantity
Unit Price
67
$1.65
134
$1.63
201
$1.62
268
$1.61
335+
$1.59
Product Variant Information section