text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MM0128GPM064-I/MR

PIC32MM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MM0128GPM064-I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MM
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 25MHz
No of I/O Lines: 52
InterfaceType / Connectivity: IrDA/LINbus/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx10-bit / 20-chx12-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
360
Multiple Of:
40
Total
$914.40
USD
Quantity
Unit Price
40
$2.64
80
$2.61
120
$2.59
160
$2.58
200+
$2.54
Product Variant Information section