text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX230F256D-I/PT

PIC32MX Series 256 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX230F256D-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$632.00
USD
Quantity
Unit Price
160+
$3.95
Product Variant Information section