Manufacturer Part #
PIC32MX270F256B-I/SP
PIC32MX Series 256 kB Flash 64 kB RAM 40 MHz 32-Bit Microcontroller - SPDIP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC32MX270F256B-I/SP - Product Specification
Microchip PIC32MX270F256B-I/SP - Technical Attributes
Attributes Table
| Family Name: | PIC32MX |
| Core Processor: | MIPS32 M4K |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 64kB |
| Speed: | 40MHz |
| No of I/O Lines: | 19 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UAB OTG/UART/USART |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 9-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
18
$5.03
36
$4.96
54
$4.93
72
$4.90
90+
$4.82
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole