text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX350F256H-I/PT

PIC32MX Series 256 KB Flash 64 KB SRAM 80 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip PIC32MX350F256H-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,354
USA:
10,354
42,675
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
4
$6.00
15
$5.93
25
$5.90
50
$5.87
100+
$5.79
Product Variant Information section