text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX360F256L-80I/PT

PIC32MX Series 32 kB RAM 256 kB Flash SMT 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Microchip PIC32MX360F256L-80I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,387
USA:
2,387
18,095
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.68
USD
Quantity
Unit Price
4
$7.17
10
$7.11
25
$7.05
40
$7.02
100+
$6.93
Product Variant Information section