text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX440F512HT-80I/PT

PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip PIC32MX440F512HT-80I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit  microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive  easy-to-use development tools, complete technical documentation and post design-in support  through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital  Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two  16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals  and development tools. Whether your design requires the lowest-priced 16-bit solution, the  most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range  of products while preserving the compatibility that help save you time and money on  subsequent designs.

The PIC32MX440F512HT-80I/PT is a 32-bit Microcontroller which has 512 KB of Flash Program Memory with 51 I/O's and USB-OTG. It's maximum CPU speed is 80 MHz with an operating voltage range of 2.3 V - 3.6 V in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C. This is lead free and Tape and Reel.

 

Features:

  • MCU Core:
    • 80 MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K Core.
    • USB 2.0 On-The-Go Peripheral with integrated PHY.
    • Dedicated DMA Channel for USB OTG.
    • 5 Stage pipeline, Harvard architecture.
    • MIPS16e mode for up to 40% smaller code size.
    • Single cycle multiply and hardware divide unit.
    • 32 x 32-bit Core Registers.
    • 32 x 32-bit Shadow Registers.
    • Fast context switch and interrupt response.
  • MCU System Features:
    • 512 K Flash (plus 12 K boot Flash).
    • 32 K RAM (can execute from RAM).
    • 4 Channel Hardware DMA Controller.
    • Flash prefetch module with 256 Byte cache.
    • Lock instructions or data in cache for fast access.
    • Programmable vector interrupt controller.
  • Analog Features:
    • Fast and Accurate 16 channel 10-bit ADC.
    • Max 1 Mega sample per second at +/- 1LSB, conversion available during SLEEP & IDLE.
  • Power Management Modes:
    • RUN, IDLE, and SLEEP modes.
    • Multiple switchable clock modes for each power mode, enables optimum power settings.
  • Debug Features:
    • 8 hardware breakpoints (6 Instruction and 2 Data).
    • 2 wire programming and debugging interface.
    • JTAG interface supporting Programming, Debugging and Boundary scan.
  • Other MCU Features:
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • 2 Internal oscillators (8 MHz & 31 KHz).
    • Hardware RTCC (Real-Time Clock and Calendar with Alarms).
    • Watchdog Timer with separate RC oscillator.
    • Pin compatible with 16-bit PIC® MCUs.

 

Pricing Section
Global Stock:
4,800
USA:
4,800
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$8,520.00
USD
Quantity
Unit Price
1,200+
$7.10
Product Variant Information section