text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX550F256HT-I/PT

PIC32MX Series 256 kB Flash 32 kB RAM 40 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip PIC32MX550F256HT-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 40MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
19,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$5,700.00
USD
Quantity
Unit Price
1,200+
$4.75
Product Variant Information section