text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX550F256L-I/PF

PIC32MX Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX550F256L-I/PF - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 50MHz
No of I/O Lines: 81
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
720
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$542.70
USD
Quantity
Unit Price
90+
$6.03
Product Variant Information section