text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX675F512L-80I/PT

PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Microchip PIC32MX675F512L-80I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 85
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART/USB
Peripherals: Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,145.97
USD
Quantity
Unit Price
119+
$9.63
Product Variant Information section