text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX795F512H-80I/MR

PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX795F512H-80I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture and flexible memory technologies. It offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC32MX795F512H-80I/MR is part of the PIC32M Series family with 32-Bit Microcontroller and has 64 pin in QFN package. This device is lead free.

Features :

  • High-Performance 32-bit RISC CPU:
    • MIPS32® M4K® 32-bit core with 5-stage pipeline
    • 80 MHz maximum frequency
    • 1.56 DMIPS/MHz (Dhrystone 2.1) performance at zero Wait state Flash access
    • Single-cycle multiply and high-performance divide unit
  • Microcontroller Features:
    • Operating voltage range of 2.3 V to 3.6 V
    • 64 K to 512 K Flash memory (plus an additional 12 KB of Boot Flash)
    • 16 K to 128 K SRAM memory
    • Pin-compatible with most PIC24/dsPIC® DSC devices
    • Multiple power management modes
  • Peripheral Features:
    • Atomic SET, CLEAR and INVERT operation on select peripheral registers
    • Up to 8-channels of hardware DMA with automatic data size detection
    • USB 2.0-compliant full-speed device and On-The-Go (OTG) controller:
      • Dedicated DMA channels
  • Analog Features:
    • Up to 16-channel, 10-bit Analog-to-Digital Converter:
      • 1 Msps conversion rate
      • Conversion available during Sleep and Idle
    • Two Analog Comparators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$808.80
USD
Quantity
Unit Price
3
$10.50
5
$10.44
20
$10.30
30
$10.26
75+
$10.11
Product Variant Information section