text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX795F512L-80I/PT

PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Microchip PIC32MX795F512L-80I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC32MX795F512L-80I/PT is a high-performance, USB, CAN and ethernet 32-bit flash microcontroller.

Features:

  • 80MHz/105DMIPS, 32-bit MIPS M4K® Core
  • USB 2.0 On-The-Go Peripheral with integrated PHY
  • 8 Channel General Hardware DMA Controller
  • Fast and Accurate 16 channel 10-bit ADC,
  • Flow Trace: Non-intrusive Hardware Instruction Trace port (5 Wires)
  • 8 hardware breakpoints (6 Instruction and 2 Data)
  • 2 wire programming and debugging interface
  • Fail-Safe Clock Monitor - allows safe shutdown if clock fails
  • 2 Internal oscillators (8MHz & 31KHz)
Pricing Section
Global Stock:
12,393
USA:
12,393
19,917
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.52
USD
Quantity
Unit Price
2
$11.76
4
$11.67
15
$11.51
25
$11.45
50+
$11.28
Product Variant Information section