text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2048ECG144-I/PL

PIC32MZ Series 2 MB Flash 512 kB SRAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MZ2048ECG144-I/PL - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 120
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/SPI/SQI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 48-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$925.20
USD
Quantity
Unit Price
60+
$15.42
Product Variant Information section