text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2048EFG144-I/PH

PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Microchip PIC32MZ2048EFG144-I/PH - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32 M-Class
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 120
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/PMP/SPI/SQI/UAB OTG/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.1V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 48-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,274.40
USD
Quantity
Unit Price
90+
$14.16
Product Variant Information section