text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2048EFM100-I/PT

2048KB Flash, 512KB RAM, Crypto, CAN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Microchip PIC32MZ2048EFM100-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CANbus/Ethernet/I2C/PMP/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Supply Voltage: 2.1V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 40-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
952
USA:
952
6,545
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.90
USD
Quantity
Unit Price
2
$14.45
4
$14.35
15
$14.15
25
$14.07
50+
$13.87
Product Variant Information section