text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2064DAR176-V/2J

32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip PIC32MZ2064DAR176-V/2J - Technical Attributes
Attributes Table
Family Name: PIC32MZ DAR
Core Processor: MIPS32® microAptiv™
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 200MHz
No of I/O Lines: 120
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/LINbus
Peripherals: Brownout Reset/Brown-out Detect/DMA/HLVD
Supply Voltage: 1.7V to 1.9V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 45-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285
USA:
285
1,965
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.74
USD
Quantity
Unit Price
1
$25.74
3
$25.37
5
$25.20
15
$24.84
25+
$24.52
Product Variant Information section