text.skipToContent text.skipToNavigation

Manufacturer Part #

PSE823GOS2DBZC4XQSA1

PSOC Edge E81 Series ARM CORTEX-M55 4 Mb SRAM 512KB Flash 32-bit MCU - BGA-220

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PSE823GOS2DBZC4XQSA1 - Technical Attributes
Attributes Table
Family Name: PSOC
Core Processor: Arm® Cortex‑M55
Program Memory Type: Flash
RAM Size: 5.5MB
Speed: 400MHz
No of I/O Lines: 147
InterfaceType / Connectivity: I2C/SPI/UART
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx20-bit
On-Chip DAC: 2-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
168
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
168
Multiple Of:
168
Total
$1,033.20
USD
Quantity
Unit Price
168+
$6.15
Product Variant Information section