text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F101AFASP#50

RL78/G13 Series 96 kB Flash 8 kB RAM 32 MHz 16-Bit Microcontroller - LSSOP-30

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2545
Product Specification Section
Renesas R5F101AFASP#50 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit / 8-chx10-bit
Package Style:  LSSOP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08