text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10PPJCLFB#55

16BIT MCU RL78/F14 256K/20K QFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Renesas R5F10PPJCLFB#55 - Technical Attributes
Attributes Table
Family Name: RL78/G1H
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 20kB
Speed: 24MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,950.00
USD
Quantity
Unit Price
1,000+
$2.95
Product Variant Information section